Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS646NT

Octal egistered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70
$ 3.229

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS646NT.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.229
$ 3.859
$ 3.859
Stock
141,040
135,114
135,114
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
-
30 ns
30 ns
Low Level Output Current
-
24 mA
24 mA
High Level Output Current
-
-15 mA
-15 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74AS623N
Bus Transceiver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74AS651NT
Octal Bus Transceivers/ egisters With 3-State Outputs 24-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74ALS646NT provided by its distributors.

Octal egistered Bus Transceivers with 3-State Outputs 24-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP
BUS TRANSCEIVER, ALS SERIES / Element Bit per Element Output
4.5V PDIP-24 Through hole mounting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS646 NT
  • SN74ALS646NT.