Texas Instruments SN74AS573ADW

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
$ 3.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS573ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS573ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.639
$ 2.419
Stock
178,569
141,793
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
8 ns
8 ns
Frequency
1 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
65 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS573ADW.

Related Parts

3.5ns Tristate 1 4.5V 5.5V 48mA D-Type Transparent Latch 15mA SOIC-20 SMD mount
Texas InstrumentsSN74AHCT573DW
Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 125
Texas InstrumentsSN74F373DW
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOIC Tube
Texas InstrumentsSN74AS4374BDWR
Octal Edge-Triggered D-Type Dual-Rank Flip-Flops With 3-State Outputs 20-SOIC 0 to 70
MC74ACT Series 4.5 V to 5.5 V SMT Octal D Flip-Flop with Clock Enable - SOIC-20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74AS573ADW provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC 0 to 70
D-Type Transparent Latch, Non-Inverting, Tri-State, 6ns, 4.5V-5.5V, 24mA, AS 1, 2.6mA, SOIC-20, SMD, 12.8mm × 7.52mm × 2.35mm
ICs, Latches Logic; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes
LOGIC, OCTAL TRANSP LATCH, 20SOIC; Latch Type:D Type Transparent; Output Current:48mA; Propagation Delay:8ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic Function Number:74573; Logic IC Base Number:74573; Logic IC Family:AS; Logic IC Function:Octal D-Type Transparent Latch with 3-State Outputs; Output Type:Tri State; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.