Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS374N

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 4.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS374N.

Texas Instruments

Datasheet22 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages22 years ago

Factory Futures

SHENGYU ELECTRONICS

Augswan

Newark

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments SN74AS374N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.325
$ 25.65
$ 25.65
Stock
256,271
242,306
242,306
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
9 ns
9 ns
9 ns
Frequency
125 MHz
125 MHz
125 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS374N.

Related Parts

Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ACT534N
TEXAS INSTRUMENTS SN74ACT534N Flip-Flop, D, 11.5 ns, 100 MHz, 24 mA, DIP, 20 Pins
onsemi74F374PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20
onsemi74F534PC
Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74BCT29821NT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Texas InstrumentsSN74AS174N
Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments SN74AS374N provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70
IC FF D-TYPE SNGL 8BIT 20DIP "Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300"", 7.62mm)"
Positive Edge 120mA 9ns@5V,50pF Non-Inverting Tri-State 1-Ch 4.5V-5.5V 48mA Standard AS TTL 15mA 125MHz PDIP-20 TH 24.33mm × 6.35mm × 4.57mm
LOGIC, OCTAL F-F TRI-STATE, 20DIP; Output Current:48mA; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74374; Logic IC Base Number:74374; Logic IC Family:AS; Logic IC Function:Octal Positive Edge Triggered D-Type Flip-Flop with 3-State Outputs; Output Current Max:48mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS374N.