Texas Instruments SN74AS373NSR

6ns 1 4.5V 5.5V 48mA D-Type Transparent Latch AS 1 15mA SO-20 , 12.6mm*5.3mm*1.95mm
$ 3.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS373NSR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

Augswan

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments SN74AS373NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS373NSR.

Related Parts

Texas InstrumentsSN74ABT373NSR
IC OCT TRANSP D-TYP LATCH 20SO / Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R
Texas InstrumentsSN74ABT374ANSR
Tape & Reel (TR) 74ABT374 e4 74ABT flip flop 12.6mm 6.6ns @ 5V 50pF 200MHz 7.1ns
Texas InstrumentsSN74F373NSR
74F373 Tape & Reel (TR) F/FAST 74F latch circuit 3mA 24mA 7ns 266.712314mg 0C~70C
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V
Lead Free Standard D-Type Positive Edge Flip Flop -40C~85C TA 190muA 4pF 2.7V~3.6V

Descriptions

Descriptions of Texas Instruments SN74AS373NSR provided by its distributors.

6ns 1 4.5V 5.5V 48mA D-Type Transparent Latch AS 1 15mA SO-20 , 12.6mm*5.3mm*1.95mm
74AS373 Tape & Reel (TR) AS 74AS latch circuit 15mA 48mA 6ns 266.712314mg 0C~70C
ICs, Latches Logic; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.