Texas Instruments SN74AS640N

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
$ 5.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS640N.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS640N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.638
$ 26.94
Stock
88,097
171,346
Authorized Distributors
3
1
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
64 mA
Propagation Delay
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS640N.

Related Parts

Texas InstrumentsSN74F244N
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74F245N
Transceiver; Octal Bus Transceiver; -1.2 to 7 V; 3.4 V (Typ.); 1 mA (Max.); 3
Texas InstrumentsSN74ABT646ANT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
NXP SemiconductorsN74F06N,602
Inverter Gate Hex 12V 30mA 14-Pin DIP

Descriptions

Descriptions of Texas Instruments SN74AS640N provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-PDIP 0 to 70
AS SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PDIP20
IC TRANSCEIVER INVERT 5.5V 20DIP
Bus XCVR Single 8-CH 3-ST 20-Pin PDIP Tube
Antiphase Tristate 1 8 4.5V 5.5V 64mA Inverting,Transceiver 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUS TRANSCVR OCTAL, 20DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS640N.