Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS241AN

4 64mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
$ 3.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS241AN.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Factory Futures

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS241AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.696
$ 1.16
Stock
362,038
94,311
Authorized Distributors
4
1
Case/Package
PDIP
PDIP
Number of Pins
20
-
Logic Function
Buffer, Inverting
Buffer
Number of Elements
2
-
Number of Bits per Element
4
-
Low Level Output Current
64 mA
-
High Level Output Current
-15 mA
-
Propagation Delay
6.2 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS241AN.

Related Parts

Texas InstrumentsSN74AS244AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
Texas InstrumentsSN74ABT541BN
BUFFER-DRIVER; OCTAL BUFFER DRIVER; 20; PDIP; 4.5 V (MIN.); 2 V (MIN.); -40 DEG
Texas InstrumentsSN74ABT241AN
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin PDIP Tube
NXP SemiconductorsN74F244N,602
BUFFER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -15 MA (HIGH), 64 MA (LOW) O/P; -40
NXP SemiconductorsN74F540N,602
Tristate 1 8 4.5V 5.5V 64mA Buffer,Inverting 15mA DIP-20 Through hole mounting
NXP SemiconductorsN74F541N,602
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments SN74AS241AN provided by its distributors.

4 64mA 4.5V~5.5V 15mA 2 PDIP-20 Buffer/Driver/Transceiver ROHS
IC BUFF/DVR TRI-ST DUAL 20DIP / Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70
Non-inverting Tristate 3 8 2 4 4.5V 5.5V 64mA Buffer,Non-Inverting 15mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, BUFF/DVR TRI-ST OCTAL, 20DIP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74241; Logic IC Base Number:74241; Logic IC Family:AS; Logic IC Function:Octal Buffer / Driver with 3-State Outputs; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.