Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS240N

"BUS DRIVER, AS SERIES" "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP"
$ 1.125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS240N.

Texas Instruments

Technical Drawing2 pages22 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS240N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.125
$ 25.65
$ 25.65
Stock
225,140
310,509
310,509
Authorized Distributors
2
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
-
20
20
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Circuits
-
2
2
Number of Inputs
-
4
4
Propagation Delay
-
6.5 ns
6.5 ns
Low Level Output Current
-
64 mA
64 mA
High Level Output Current
-
-15 mA
-15 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
24 mA
24 mA

Related Parts

Texas InstrumentsSN74LS244N
IC 74LS244N Buffer-line Driver 8-Channel Non-Inverting Tri-State Bipolar 20-pin DIP
Texas InstrumentsSN74HC125N
1 7.8mA 2V~6V 7.8mA 4 DIP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74F04N
Inverter; TTL; 5 V; 2 V (Min.); 0.8 V (Max.); 20 mA; 3.4 V (Max.); -1 mA; PDIP

Descriptions

Descriptions of Texas Instruments SN74AS240N provided by its distributors.

"BUS DRIVER, AS SERIES" "Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP"
Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70
Antiphase Tristate 8 8 2 4.5V 5.5V 64mA Bipolar,Buffer,Line Driver -15mA PDIP-20 wire mounting,Through hole mounting 24.33mm*6.35mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.