Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS20NSR

IC Gate Nand 2CH 4-INP 14SO Nand Gate IC 2 Channel 14-SO
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS20NSR.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS20NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74F20NSR
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOP 0 to 70
Texas InstrumentsSN74ALS20ANSR
12.5ns@ 5V,50pF TTL 1 4 2 2 4.5V 5.5V 8mA NAND Gate ALS 400μA SO-14 SMD mount 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74AS10NSR
4.5ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA NAND AS 2mA SO-14 SMD mount 10.3mm*5.3mm*1.95mm
NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
Ic,logic Gate,quad 2-Input Nand,ahc/vhc-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments SN74AS20NSR provided by its distributors.

IC GATE NAND 2CH 4-INP 14SO NAND Gate IC 2 Channel 14-SO
5ns@ 5V,50pF TTL 1 4 2 2 4.5V 5.5V 20mA NAND Gate AS 2mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.