Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS10NSR

NAND 74AS10 e4 74AS logic gate circuit 4.5ns @ 5V 50pF 2mm 2mA 20mA 2V
$ 1.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS10NSR.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AS10NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS10NSR.

Related Parts

Texas InstrumentsSN74F10NSR
NAND 74F10 EAR99 74F logic gate circuit 5ns @ 5V 50pF 2mm 1mA 20mA 5.5V
Texas InstrumentsSN74ALS10ANSR
NAND 74ALS10 e4 74ALS logic gate circuit 11ns @ 5V 50pF 2mm 400muA 8mA 2V
Texas InstrumentsSN74LV10ANSR
NAND 74LV10 e4 74LV logic gate circuit 7.9ns @ 5V 50pF 2mm 12mA 12mA 5.5V
onsemi74AC10SJ
R-PDSO-G14 74AC Tube AC logic gate circuit 7ns @ 5V 50pF 2.1mm 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments SN74AS10NSR provided by its distributors.

NAND 74AS10 e4 74AS logic gate circuit 4.5ns @ 5V 50pF 2mm 2mA 20mA 2V
4.5ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA NAND AS 2mA SO-14 SMD mount 10.3mm*5.3mm*1.95mm
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOP 0 to 70
IC GATE NAND 3CH 3-INP 14SO NAND Gate IC 3 Channel 14-SO
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.