Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS20DR

IC Gate Nand 2CH 4-INP 14SOIC Nand Gate IC 2 Channel 14-SOIC
$ 1.181

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS20DR.

Texas Instruments

Datasheet17 pages18 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS20DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.181
$ 0.176
$ 0.176
Stock
154,023
66,426,882
66,426,882
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
5 ns
19 ns
19 ns
Low Level Output Current
20 mA
5.2 mA
5.2 mA
High Level Output Current
-2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
5.4 mA
2 µA
2 µA

Related Parts

onsemi74F20SC
5ns@ 5V,50pF 4 2 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F20SJX
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14
onsemi74F20SJ
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14
Texas InstrumentsSN74F20D
6ns@ 5V,50pF TTL 2 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74F20DR
IC GATE NAND 2CH 4-INP 14SOIC NAND Gate IC 2 Channel 14-SOIC
Texas InstrumentsSN74S20D
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AS20DR provided by its distributors.

IC GATE NAND 2CH 4-INP 14SOIC NAND Gate IC 2 Channel 14-SOIC
5ns@ 5V,50pF 1 4 2 2 4.5V 5.5V 20mA NAND Gate 74AS 2mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC T/R
Gate / Inverter Logic IC; Logic Family:AS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
These devices contain two independent 4-input positive-NAND gates. They perform the Boolean functionsor \ in positive logic. The SN54ALS20A and SN54AS20 are characterized for operation over the full military temperature range of -55°C to 125°C. The SN74ALS20A and SN74AS20 are characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.