Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS20D

IC Gate Nand 2CH 4-INP 14SOIC / Nand Gate IC 2 Channel 14-SOIC
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS20D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS20D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 0.176
$ 0.176
Stock
12,491,933
66,477,153
66,477,153
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
5 ns
19 ns
19 ns
Low Level Output Current
2 mA
5.2 mA
5.2 mA
High Level Output Current
20 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
5.4 mA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS20D.

Related Parts

Texas InstrumentsSN74F20D
6ns@ 5V,50pF TTL 2 4 2 2 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Texas InstrumentsSN74F20DR
IC GATE NAND 2CH 4-INP 14SOIC NAND Gate IC 2 Channel 14-SOIC
Texas InstrumentsSN74S20D
IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
onsemi74F20SC
5ns@ 5V,50pF 4 2 4.5V 5.5V 20mA NAND Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F20SJX
NAND Gate Surface Mount ROHS3Compliant Not Qualified NAND Gate Inverter IC 0C~70C 5.5V 1mA 20mA 5.3mm
onsemi74F20SJ
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AS20D provided by its distributors.

IC GATE NAND 2CH 4-INP 14SOIC / NAND Gate IC 2 Channel 14-SOIC
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
NAND 74AS20 e4 74AS logic gate circuit 5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
5ns@ 5V,50pF Push-pull type 1 4 2 2 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
NAND Gate 2-Element 4-IN Bipolar 14-Pin SOIC Tube
LOGIC, DUAL 4-IN NAND GATE, 14SOIC; Logic Type:NAND; Output Current:20mA; No. of Inputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7420; Logic IC Base Number:7420; Logic IC Family:AS; Logic IC Function:Dual 4-Input Positive-NAND Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.