Texas Instruments SN74AS181ANT

800mV 5.5V PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
$ 11.317

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS181ANT.

Texas Instruments

Datasheet22 pages18 years ago

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS181ANT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.317
$ 9.81
$ 9.81
Stock
138,249
155,293
155,293
Authorized Distributors
2
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
24
-
-
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Texas InstrumentsSN74BCT29825NT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Texas InstrumentsSN74BCT29854NT
8-Bit To 9-Bit Parity Transceivers 24-PDIP 0 to 70
Texas InstrumentsSN74AS823ANT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
onsemi74F181SPC
Arithmetic Logic Unit 4-Bit 1-Element Bipolar 24-Pin PDIP Rail
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin PDIP Rail
NXP SemiconductorsN74F273AN,602
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AS181ANT provided by its distributors.

800mV 5.5V PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
Arithmetic Logic Unit 4-Bit 1-Element Bipolar 24-Pin PDIP Tube
IC ARITHMETIC LOGIC UNIT 24PDIP
4 BIT ALU/FUNCTION GENERATOR, 21NS DIP24
ARITHMETIC LOGIC UNITS/FUNCTION GENERATORS
The SN54AS181B and SN74AS181A arithmetic logic units (ALUs)/function generators have a complexity of 75 equivalent gates on a monolithic chip. These circuits perform 16 binary arithmetic operations on two 4-bit words as shown in Tables1 and 2. These operations are selected by the four function-select (S0, S1, S2, and S3) lines and include addition, subtraction, decrement, and straight transfer. When performing arithmetic manipulations, the internal carries are enabled by applying a low-level voltage to the mode-control (M) input. A full carry look-ahead scheme is used to generate fast, simultaneous carry by means of two cascade (G\ and P\) outputs for the four bits in the package. If high speed is not important, a ripple-carry (Cn) input and a ripple-carry (Cn + 4) output are available. The ripple-carry delay is minimized so that arithmetic manipulations for small word lengths can be performed without external circuitry. The SN54AS181B and SN74AS181A accommodate active-high or active-low data if the pin designations are interpreted as follows: Subtraction is accomplished by 1's complement addition where the 1's complement of the subtrahend is generated internally. The resultant output is A-B-1, which requires an end-around or forced carry to provide A-B. The SN54AS181B and SN74AS181A also can be used as comparators. The A = B output is internally decoded from the function (F0, F1, F2, F3) outputs so that when two words of equal magnitude are applied at the A and B inputs, the output assumes a high level to indicate equality (A = B). The ALU must be in the subtract mode with Cn = H when performing this comparison. The A = B output is open collector so that it can be wire-AND connected to give a comparison for more than four bits. Cn + 4 also can be used to supply relative magnitude information. The ALU must be placed in the subtract mode by placing the function-select inputs S3, S2, S1, and S0 at L, H, H, and L, respectively. These circuits not only incorporate all of the designer's requirements for arithmetic operations, but also provide 16 possible functions of two Boolean variables without using external circuitry. These logic functions are selected by the four function-select inputs with M at a high level to disable the internal carry. The 16 logic functions are detailed in Tables 1 and 2 and include exclusive-OR, NAND, AND, NOR, and OR functions. The SN54AS181B is characterized for operation over the full military temperature range of -55°C to 125°C. The SN74AS181A is characterized for operation from 0°C to 70°C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.