onsemi 74F181SPC

Arithmetic Logic Unit 4-Bit 1-Element Bipolar 24-Pin PDIP Rail
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F181SPC.

IHS

Datasheet10 pages22 years ago
Datasheet9 pages22 years ago

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-09-24
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Texas InstrumentsSN74ALS540N
8 24mA 4.5V~5.5V 15mA 1 PDIP-20 Buffer/Driver/Transceiver ROHS
NXP SemiconductorsN74F273AN,602
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
onsemi74F377PC
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Texas InstrumentsSN74ALS540NE4
Octal Buffers/Drivers With 3-State Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS841NT
10-Bit Bus-Interface D-Type Latches With 3-State Outputs 24-PDIP 0 to 70
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Rail

Descriptions

Descriptions of onsemi 74F181SPC provided by its distributors.

Arithmetic Logic Unit 4-Bit 1-Element Bipolar 24-Pin PDIP Rail
4-Bit Arithmetic Logic Unit | IC ARITHMETIC LOGIC 4BIT 24-DIP
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24
4.5V 5.5V PDIP-24 Through hole mounting
IC ARITH LOGIC UNIT 4BIT 24PDIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd