Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS161D

IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
$ 1.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS161D.

Mouser

Datasheet26 pages18 years ago

Rochester Electronics

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS161D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.44
$ 1.924
Stock
276,569
175,354
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
75 MHz
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsCD74ACT161M
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsCD74ACT161M96
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Texas InstrumentsSN74AS163D
IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
MC74ACT161 Series Synchronous Presettable Binary Counter - SOIC-16
10.5ns 1 1 4.5V 5.5V Binary Counter ACT SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
onsemi74F161ASC
Positive Edge Asynchronous Synchronous Up Binary Counter IC 0C~70C 120MHz 4.5V~5.5V 10ns

Descriptions

Descriptions of Texas Instruments SN74AS161D provided by its distributors.

IC BINARY COUNTER 4-BIT 16SOIC Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
13ns 1 1 4.5V 5.5V Binary Counter AS SOIC-16 SMD mount 3.91mm(width)
LOGIC, COUNTER BIN SYNC 4BIT, 16SOIC; Logic IC Function:4bit Synchronous Binary Counter; Logic IC Family:AS; Logic IC Base Number:74161; Max Clock Frequency:75MHz; Max Count:16; Counter Function:Synchronous Binary Counter; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SOIC; Operating Temperature Range:0°C to +70°C; No. of Pins:16; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.