Texas Instruments SN74AS10D

IC Gate Nand 3CH 3-INP 14SOIC / Nand Gate IC 3 Channel 14-SOIC
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS10D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Factory Futures

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.24
$ 0.913
$ 0.913
Stock
178,512
400,893
400,893
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
4.5 ns
4.5 ns
4.5 ns
Low Level Output Current
2 mA
400 µA
400 µA
High Level Output Current
20 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS10D.

Related Parts

onsemiDM74AS10M
4.5ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC N T/R
onsemi74F10SJ
R-PDSO-G14 74F Tube F/FAST logic gate circuit 5ns @ 5V 50pF 2.1mm 1mA 20mA 5.5V
Texas InstrumentsSN74S10D
IC GATE NAND 3CH 3-INP 14SOIC / NAND Gate IC 3 Channel 14-SOIC
Texas InstrumentsSN74LVC10ADT
Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC10ADR
NAND 74LVC10 EAR99 74LVC logic gate circuit 4.7ns @ 3.3V 50pF 1.75mm 24mA 24mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74AS10D provided by its distributors.

IC GATE NAND 3CH 3-INP 14SOIC / NAND Gate IC 3 Channel 14-SOIC
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube
4.5ns@5V,50pF TTL, 1-Ch, 3-Bit, 3-Pin, 4.5V-5.5V, 20mA NAND Gate AS, 2mA, SOIC-14, SMD, 8.65mm × 3.91mm × 1.58mm
LOGIC, GATE NAND TRIPLE 3IN, 14SOIC; Logic Type:NAND; Output Current:8mA; No. of Inputs:3; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7410; Logic IC Base Number:7410; Logic IC Family:AS; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS10-D