Texas Instruments SN74S10D

IC Gate Nand 3CH 3-INP 14SOIC / Nand Gate IC 3 Channel 14-SOIC
$ 0.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S10D.

Texas Instruments

Datasheet17 pages18 years ago

Rochester Electronics

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74S10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemi74F10SJ
R-PDSO-G14 74F Tube F/FAST logic gate circuit 5ns @ 5V 50pF 2.1mm 1mA 20mA 5.5V
onsemi74F10SJX
R-PDSO-G14 74F Tape & Reel (TR) F/FAST logic gate circuit 5ns @ 5V 50pF 2.1mm 1mA 20mA 5.5V
onsemiDM74AS10M
4.5ns@ 5V,50pF 1 3 3 3 4.5V 5.5V 20mA NAND Gate AS 2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74F10DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
Texas InstrumentsSN74F10D
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
Texas InstrumentsSN74AS10DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74S10D provided by its distributors.

IC GATE NAND 3CH 3-INP 14SOIC / NAND Gate IC 3 Channel 14-SOIC
NAND Gate 3-Element 3-IN Bipolar 14-Pin SOIC Tube
5ns 1 3 3 5.25V 20mA 3-Input NAND,NAND 74S -1mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; Logic Family:S; Supply Voltage Min:4.75V; Supply Voltage Max:5.2V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.