Texas Instruments SN74LVC10ADT

Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOIC -40 to 125
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC10ADT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.37%

CAD Models

Download Texas Instruments SN74LVC10ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.186
$ 0.186
Stock
448,315,153
370,790,259
370,790,259
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
4.7 ns
4.7 ns
4.7 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC10ADT.

Related Parts

onsemi74LCX10SJ
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14
onsemi74LCX10M
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC N Rail
onsemi74F10SJ
R-PDSO-G14 74F Tube F/FAST logic gate circuit 5ns @ 5V 50pF 2.1mm 1mA 20mA 5.5V
Texas InstrumentsSN74F10DR
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70
Texas InstrumentsSN74F10D
3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LVC10ADT provided by its distributors.

Three-channel, three-input, 1.65V to 3.6V NAND gates 14-SOIC -40 to 125
IC GATE NAND 3CH 3-INP 14SOIC / NAND Gate IC 3 Channel 14-SOIC
NAND Gate 3-Element 3-IN CMOS 14-Pin SOIC T/R
NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14
4.7ns@3.3V,50pF TTL 1 3 3 3 1.65V 3.6V 24mA NAND Gate LVC 24mA SOIC-14 SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
LOGIC, TRPL 3IN POS-NAND, 14SO, RL250; Logic Type:NAND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7410; Logic IC Family:LVC; Logic IC Function:Triple 3-Input Positive NAND Gate; Output Current Max:24mA; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.