Texas Instruments SN74AS109ANSR

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOP 0 to 70
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS109ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS109ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS109ANSR.

Related Parts

Texas InstrumentsSN74AS74ANSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOP 0 to 70
onsemi74F112SJX
Tape & Reel (TR) e3 74F MATTE TIN flip flop 5.3mm 4.5V 6.5ns @ 5V 50pF 105MHz
Texas InstrumentsSN74F112NSR
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SOP 0 to 70
Texas InstrumentsSN74F112NSRG4
Dual J-K Negative-Edge-Triggered Flip-Flop With Clear And Preset 16-SO 0 to 70
onsemi74ACT74SJ
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS

Descriptions

Descriptions of Texas Instruments SN74AS109ANSR provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-SOP 0 to 70
Tape & Reel (TR) 74AS109 e4 74AS flip flop 10.3mm 9ns @ 5V 50pF 105MHz 9ns
Positive edge 17mA 9ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 20mA Set(Preset) and Reset AS Single ended 2mA 105MHz SO-16 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Flip-Flop Logic IC; Flip Flop Type:JK; Trigger Type:Positive Edge; Output Type:Differential / Complementary; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.