Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AS1034AD

Buffer, Non-Inverting, 6ns, 6 Ch, 4.5V-5.5V, 48mA, SOIC-14, SMD, 1.5mm H
$ 2.299
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1034AD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet19 pages12 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

element14

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AS1034AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.299
$ 1.842
$ 1.842
Stock
242,035
144,414,142
144,414,142
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
-48 mA
-15 mA
-15 mA
Propagation Delay
6 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1034AD.

Related Parts

MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
Texas InstrumentsSN74ALS1035D
Buffer-Driver 6 Channel Non-Inverting Open Collector Bipolar 14-Pin SOIC Tube
Texas InstrumentsSN7406DR
Buffer Inverter SN7406 EAR99 7400 logic gate circuit 23ns @ 5V 15pF 1.75mm - 40mA 2V
Texas InstrumentsSN7407D
TEXAS INSTRUMENTS - SN7407D - Buffer / Driver, TTL07, 4.75 V to 5.25 V, SOIC-14
Buffer Inverter 74HC05 8542.39.00.01 74HC logic gate circuit 15ns @ 6V 50pF 1.5mm - 5.2mA 6V
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74AS1034AD provided by its distributors.

Buffer, Non-Inverting, 6ns, 6 Ch, 4.5V-5.5V, 48mA, SOIC-14, SMD, 1.5mm H
Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC Tube
IC BUF NON-INVERT 5.5V 14SOIC "Buffer, Non-Inverting 6 Element 1 Bit per Element Logic Output 14-SOIC"
74AS1034 Tube IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 48mA 48mA 6ns 1.75mm 5V
IC, BUFFER/DRIVER/RECEIVER, SMD; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: SOP; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4.5V; Tension, a
Ic, Buffer/Driver/Receiver, Smd; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:-; Logic Case Style:Sop; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74As; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AS1034AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS1034AD .