Texas Instruments SN7407D

TEXAS INSTRUMENTS - SN7407D - Buffer / Driver, TTL07, 4.75 V to 5.25 V, SOIC-14
$ 0.595
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7407D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

TME

HQonline

Farnell

element14

Inventory History

3 month trend:
-36.69%

CAD Models

Download Texas Instruments SN7407D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.595
$ 0.676
$ 0.676
Stock
387,298
2,296,714
2,296,714
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Propagation Delay
20 ns
20 ns
20 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7407D.

Related Parts

Texas InstrumentsSN7406DR
Buffer Inverter SN7406 EAR99 7400 logic gate circuit 23ns @ 5V 15pF 1.75mm - 40mA 2V
Texas InstrumentsSN74LS07D
Buffer/Driver 6-Channel Non-Inverting Open Collector Bipolar 14-Pin SOIC
Texas InstrumentsSN74LS06DR
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
MC74VHCT14ADR2G, HEX SCHMITT TRIGGER, CMOS INVERTER, 4.5 TO 5.5 V, 14-PIN SOIC
MC74HC05ADR2G, HEX, TTL INVERTER, 2 - 6 V, 14-PIN SOIC
onsemi74AC05SCX
HEX INVERTER WITH OPEN DRAIN OUTPUT Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN7407D provided by its distributors.

TEXAS INSTRUMENTS - SN7407D - Buffer / Driver, TTL07, 4.75 V to 5.25 V, SOIC-14
Buffer/Driver 6-CH Non-Inverting Open Collector Bipolar 14-Pin SOIC Tube
Texas Instruments Buffer/Line Driver, SOIC-14, 6-Channel
Ic: Digital; Buffer,Non-Inverting,Line Driver; Ch: 6; Smd; So14
BUFFER; TTL; 40 MA (MAX.) (LOW LEVEL); 2 V (MIN.); 0.8 V (MAX.); 40 MA (MAX.)
Logic IC Operating temperature: 0...+70 °C Series: SN7407 Function: Hex / Buffer / Driver / Non-Inverter Manufacturer: Texas Instruments Package: SOIC-14 Technology: TTL
IC, HEX BUFFER/DRIVER, 7407, SOIC14; Logic Family / Base Number: TTL07; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic IC Family: TTL; Logic IC Base Number: 7407; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 7407; IC Generic Number: 7407; IC Temperature Range: Commercial; Logic Function Number: 7407; Logic IC Base Number: 7407; Logic IC Function: Hex Buffer / Driver With Open Collector High Voltage Outputs; Operating Temperature Range: 0°C to +70°C; Supply Voltage Range: 4.75V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 7407D
  • SN7407D .
  • SN7407D.