Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS1034DR

Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC T/R
$ 1.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1034DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments SN74ALS1034DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.842
$ 1.9
$ 1.9
Stock
144,414,142
67,617,989
67,617,989
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
48 mA
48 mA
High Level Output Current
-15 mA
-48 mA
-48 mA
Propagation Delay
8 ns
6 ns
6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1034DR.

Related Parts

Texas InstrumentsSN74AS1034AD
Buffer, Non-Inverting, 6ns, 6 Ch, 4.5V-5.5V, 48mA, SOIC-14, SMD, 1.5mm H
Texas InstrumentsSN74AS1034ADR
Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC T/R
Texas InstrumentsSN74LVC07ADRG3
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74ALS1034DR provided by its distributors.

Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC T/R
IC BUF NON-INVERT 5.5V 14SOIC "Buffer, Non-Inverting 6 Element 1 Bit per Element 3-State Output 14-SOIC"
6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70
Buffers & Line Drivers Hex Noninverting Driver
Non Inverting Buffer, Soic-14, Full Reel
Non-inverting Tristate 6 6 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting 15mA SOIC-14 SMD mount,glue mount 1.5mm(height)
HEX DRIVERS | IC BUF NON-INVERT 5.5V 14SOIC
74ALS1034 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 15mA 24mA 8ns 1.75mm 5V
IC BUFF/DVR HEX NON-INV 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.