Texas Instruments SN74AS1004AN

Inverter, Push-Pull Output, 4.5V-5.5V, 48mA, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
$ 2.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS1004AN.

Newark

Datasheet18 pages12 years ago
Datasheet18 pages12 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
-0.32%

CAD Models

Download Texas Instruments SN74AS1004AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.577
$ 28.2
$ 28.2
Stock
1,779,421
124,878
124,878
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
-
-
Number of Circuits
6
-
-
Number of Inputs
1
6
6
Propagation Delay
4 ns
5 ns
5 ns
Low Level Output Current
48 mA
40 mA
40 mA
High Level Output Current
-48 mA
-40 mA
-40 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS1004AN.

Related Parts

Texas InstrumentsSN74F04N
Inverter; TTL; 5 V; 2 V (Min.); 0.8 V (Max.); 20 mA; 3.4 V (Max.); -1 mA; PDIP
Texas InstrumentsSN74AS04N
Inverter AS 5ns@5V 50pF CMOS 6-Pin 1-Ch 6-Pin 6-Pin 4.5V 5.5V 20mA 2mA TH 5.08mm H PDIP-14
NXP SemiconductorsN74F04N,602
INVERTER; PDIP; BIPOLAR LOGIC; 5.0 V (NOM.); -1 MA (HIGH), 20 MA (LOW) O/P; -40
Texas InstrumentsSN74HCT14N
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube / IC HEX SCHMITT-TRIG INV 14-DIP
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
CMOS LOGIC, 8 SCHMITT-TRIGGER INVERTER W/LSTTL COMPATIBLE INPUT, PDIP-14, PB-FREE

Descriptions

Descriptions of Texas Instruments SN74AS1004AN provided by its distributors.

Inverter, Push-Pull Output, 4.5V-5.5V, 48mA, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
6-ch, 4.5-V to 5.5-V bipolar inverters 14-PDIP 0 to 70
Inverter, AS Series, 6-Func, 1-Input, TTL, PDIP14
Driver 6-CH Inverting Push-Pull Bipolar 14-Pin PDIP Tube
IC, HEX INVERTING DRIVER, DIP-14
LOGIC, INVERTER HEX 1INPUT, 14DIP; Logic Type:Inverter; Output Current:48mA; No. of Inputs:1; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:741004; Logic IC Family:AS; Logic IC Function:Hex Inverting Driver; Output Current Max:48mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN-74AS1004AN
  • SN74AS1004 AN
  • SN74AS1004AN.