Texas Instruments SN74AS08D

Quadruple 2-INPUT Positive-and Gates | IC Gate And 4CH 2-INP 14SOIC
$ 0.879
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS08D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS08D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.879
$ 0.885
$ 0.885
Stock
42,796,054
327,461
327,461
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
20 mA
20 mA
20 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
14.9 mA
14.9 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS08D.

Related Parts

AND Gate 4-Element 2-IN Bipolar 14-Pin SOIC N T/R
onsemiDM74AS08M
5.5ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 20mA AND Gate AS 2mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Texas InstrumentsSN74F08DR
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F08D
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
Texas InstrumentsSN74F08DE4
4-ch, 2-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-SOIC 0 to 70
onsemi74F08SJX
AND Gate F 5.6ns@5V 50pF 2 4 4.5V 5.5V 20mA 1mA SOP-14 SMD, Adhesive Mount 1.9mm H

Descriptions

Descriptions of Texas Instruments SN74AS08D provided by its distributors.

QUADRUPLE 2-INPUT POSITIVE-AND GATES | IC GATE AND 4CH 2-INP 14SOIC
AND 74AS08 EAR99 74AS logic gate circuit 5.5ns @ 5V 50pF 1.75mm 2mA 20mA 2V
4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70
AND Gate IC 5.5ns@5V 50pF Push-Pull 1-Ch 4.5V 5.5V 20mA AS 2mA SOIC-14 SMD 8.65mm × 3.91mm × 1.58mm
LOGIC, GATE AND QUAD 2INPUT, 14SOIC; Logic Type:AND; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Family:AS; Logic IC Function:Quad 2-Input Positive AND Gate; Output Current Max:20mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.