Texas Instruments SN74AS04DG4

Hex Inverters 14-SOIC 0 to 70
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS04DG4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS04DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 0.842
$ 0.842
Stock
80,687
71,091,089
71,091,089
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
5 ns
5 ns
5 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
-2 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74F04DR
Texas Instruments Inverter, Hex, SOIC Package, Surface Mount
onsemi74F04SJX
QUAD 2 INPUT NAND GATE (S.O.)
onsemi74F04SCX
Inverter 6-Element Bipolar 14-Pin SOIC N T/R
onsemiDM74AS04M
Inverter 6-Element Bipolar 14-Pin SOIC N Rail
Texas InstrumentsSN74F04D
INVERTER; TTL; 5 V; 2 V (MIN.); 0.8 V (MAX.); 20 MA; 3.4 V (MAX.); -1 MA; SOIC
Texas InstrumentsSN74S04D
IC INVERTER 6CH 6-INP 14SOIC / HEX INVERTERS

Descriptions

Descriptions of Texas Instruments SN74AS04DG4 provided by its distributors.

Hex Inverters 14-SOIC 0 to 70
Inverter 6-Element Bipolar 14-Pin SOIC Tube
4.5V 5.5V SOP SMD mount 1.5mm(height)
Buffer Logic IC; Logic Family:AS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.