Texas Instruments SN74S02D

5ns@ 5V, 50pF Push-pull type 2 4 4.75V 5.25V 20mA NOR Gate S 1mA SOIC-14 SMD mount 1.5mm(height)
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S02D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74S02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S02D.

Related Parts

Texas InstrumentsSN74F02DR
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-SOIC 0 to 70
Texas InstrumentsSN74F02D
Logic Gate; NOR; 5 V (Nom.); 2 V (Min.); 0.8 V (Max.); 20 mA (Max.); SOIC; 0
Texas InstrumentsSN74AS02DR
4.5ns@ 5V,50pF TTL 1 2 4 4 4.5V 5.5V 20mA NOR Gate AS 2mA SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
onsemi74F02SC
5.5ns@ 5V,50pF 2 4 4.5V 5.5V 20mA NOR Gate F 1mA SOIC-14 SMD mount 1.5mm(height)
onsemi74F02SCX
IC GATE NOR QUAD 2-INPUT 14-PIN SOIC SMD
onsemi74F02SJX
e3 74F Tape & Reel (TR) F/FAST logic gate circuit 5.5ns @ 5V 50pF 5.3mm 1mA 20mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74S02D provided by its distributors.

5ns@ 5V,50pF Push-pull type 2 4 4.75V 5.25V 20mA NOR Gate S 1mA SOIC-14 SMD mount 1.5mm(height)
4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SOIC 0 to 70
POSITIVE-NOR GATE, SMD, SOIC14; Logic IC function:02; Logic IC family:S; Logic IC Base Number:7402; Case style:SOIC; Temperature, operating range:0°C to +70°C; Base number:74; Pins, No. of:14; Temp, op. max:70°C; Temp, op. min:0°C; Temperature range, IC:Commercial; Termination Type:SMD; Voltage, supply:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.