What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALVCHR162245DLR

Tristate 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 SMD mount

$ 1.811

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCHR162245DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.811
$ 1.214
Stock
96,486
269,813
Authorized Distributors
2
5
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
Transceiver
Inverting, Transceiver
Number of Circuits
-
2
Number of Inputs
-
-
Propagation Delay
4.2 ns
6.8 ns
Low Level Output Current
-
12 mA
High Level Output Current
-
12 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74ABT16245ADLR
8 64mA 4.5V~5.5V 32mA 2 SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ABTH16245DLR
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ABTH16245DLG4
16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCHR162245DLR provided by its distributors.

Tristate 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA SSOP-48 SMD mount
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
BUS TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.