Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALVCH16952DL

16-Bit egistered Transceiver With 3-State Outputs 56-SSOP -40 to 85

$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16952DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16952DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.866
Stock
411,613
332,384
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
Number of Inputs
-
-
Propagation Delay
4.6 ns
4.6 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LVCH16245ADLR
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas Instruments74LVCH16245ADLRG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVC16245ADLRG4
16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVCH16952DL provided by its distributors.

16-Bit egistered Transceiver With 3-State Outputs 56-SSOP -40 to 85
Tube WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE NICKEL PALLADIUM GOLD 74ALVCH logic buffer 24mA 24mA 4.6ns 0.635mm 1.8V
LOGIC, REGISTERED TRANSCVR, 56SSOP; Logic Device Type:Transceiver, Registered; Supply Voltage Range:1.65V to 3.6V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416952; Logic IC Base Number:7416952; Logic IC Family:ALVCH; Logic IC Function:16-Bit Registered Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.