Texas Instruments SN74ALVCH16334DL

16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
$ 3.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16334DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

Mouser

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+4.34%

CAD Models

Download Texas Instruments SN74ALVCH16334DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.663
$ 1.363
Stock
188,219
253,959
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
48
48
Logic Function
-
-
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
3.3 ns
4.5 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74ALVC16334DL
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVC162334DL
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVC162334DLR
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
MicrochipKSZ8001S-TR
Ethernet PHY, 100Mbps, -40 to 85°C, SSOP-48, RoHS

Descriptions

Descriptions of Texas Instruments SN74ALVCH16334DL provided by its distributors.

16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
IC UNIV BUS DVR 16BIT 48SSOP / Universal Bus Driver 16-Bit 48-SSOP
LOGIC, UNIV BUS DVR 16BIT, 48SSOP; Output Current:24mA; Logic Type:Universal Bus Driver; No. of Channels:16; Input Level:2V; Output Level Type:2.4V; Logic Case Style:SSOP; No. of Pins:48; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:7416334; Logic IC Family:LVCH; Logic IC Function:16-Bit Universal Bus Driver with 3-State Outputs; Output Current Max:24mA; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.