Texas Instruments SN74ALVC162334DLR

16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
$ 3.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC162334DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages17 years ago

Mouser

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments SN74ALVC162334DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.296
$ 3.589
$ 3.589
Stock
127,524
209,228
209,228
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
-12 mA
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16334DL
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVCH162268DL
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16270DLR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
MicrochipKSZ8001S-TR
Ethernet PHY, 100Mbps, -40 to 85°C, SSOP-48, RoHS
MicrochipKSZ8001SL
KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74ALVC162334DLR provided by its distributors.

16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
IC UNIV BUS DVR 16BIT 48SSOP / Universal Bus Driver 16-Bit 48-SSOP
1.65V 3.6V SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Bus XCVR Single 16-CH 3-ST 48-Pin SSOP T/R
Logic - Universal Bus Functions 16bit Univ Bus
Nickel/Palladium/Gold (Ni/Pd/Au) 16-Bit 74ALVC162334 CMOS universal bus function 3.9ns 15.88mm 1.65V~3.6V 12mA 12mA
SN74ALVC162334 16-BIT UNIVERSAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.