Texas Instruments SN74ALVC162334DL

16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC162334DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Factory Futures

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.755
$ 3.589
$ 3.589
Stock
216,228
241,800
241,800
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
-12 mA
-12 mA
Propagation Delay
3.9 ns
3.9 ns
3.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVCH16334DL
16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74ALVCH162268DL
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16270DLR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
MicrochipKSZ8001S-TR
Ethernet PHY, 100Mbps, -40 to 85°C, SSOP-48, RoHS

Descriptions

Descriptions of Texas Instruments SN74ALVC162334DL provided by its distributors.

16-Bit Universal Bus Driver With 3-State Outputs 48-SSOP -40 to 85
1.65V 3.6V SSOP-48 SMD mount 2.79mm(height)
Bus XCVR Single 16-CH 3-ST 48-Pin SSOP Tube
GULL WING ENABLE LOW Surface Mount ROHS3Compliant Universal Bus Driver -40C~85C 12mA 12mA 1.65V~3.6V 2.79mm
Logic - Universal Bus Functions 16bit Univ Bus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.