Texas Instruments SN74ALVCF162834DL

3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCF162834DL.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages15 years ago

Farnell

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCF162834DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.755
$ 1.755
Stock
210,095
148,592
148,592
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
18 mA
12 mA
12 mA
High Level Output Current
18 mA
12 mA
12 mA
Propagation Delay
5.6 ns
6.1 ns
6.1 ns
Min Supply Voltage
2.3 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16501DL
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16501DLR
18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16500DLR
18-bit universal bus transceiver with 3-state outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCF162834DL provided by its distributors.

3.3-V CMOS 18-Bit Universal Bus Driver with 3-State Outputs 56-SSOP -40 to 85
2.3V 3.6V SSOP-56 SMD mount 18.41mm*7.49mm*2.59mm
LOGIC, UNIV BUS DVR 18BIT, 56SSOP - More Details
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
LOGIC, UNIV BUS DVR 18BIT, 56SSOP; Output Current:18mA; Logic Type:Universal Bus Driver; No. of Channels:18; Input Level:2V; Output Level Type:2.4V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:74162834; Logic IC Function:18-Bit Universal Bus Driver with 3-State Outputs; Output Current Max:18mA; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.