Texas Instruments SN74ACT7813-40DLR

64 x 18 synchronous FIFO memory 56-SSOP 0 to 70
$ 3.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7813-40DLR.

Texas Instruments

Datasheet18 pages18 years ago
Datasheet16 pages27 years ago
Datasheet10 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7813-40DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.78
$ 12.839
$ 12.839
Stock
195,148
153,666
153,666
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Memory Size
144 B
144 B
144 B
Access Time
40 ns
20 ns
20 ns
Frequency
25 MHz
-
-
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74ALVC7813-20DL
64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7813-25DLR
74ALVC7813 Width Tape & Reel (TR) 74ALVC fifo memory 40MHz 40muA 0.635mm 15ns
Texas InstrumentsSN74ALVC7813-20DLR
74ALVC7813 Width Cut Tape (CT) 8542.32.00.71 fifo memory 50MHz 40muA 0.635mm 20ns

Descriptions

Descriptions of Texas Instruments SN74ACT7813-40DLR provided by its distributors.

64 x 18 synchronous FIFO memory 56-SSOP 0 to 70
FIFO Mem Sync Dual Width Bi-Dir 64 x 18 56-Pin SSOP T/R
4.5V 5.5V SSOP-56 SMD mount,glue mount 7.49mm(width)*2.59mm(height)
IC FIFO SYNC 64X18 20NS 56SSOP
64 X 18 OTHER FIFO 20 ns PDSO56
FIFO, 64X18, 20NS, SYNCHRONOUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.