Texas Instruments SN74ACT7803-40DLR

74ACT7803 Width Tape & Reel (TR) 8542.32.00.71 fifo memory 25MHz 400muA 0.635mm 40ns
$ 2.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7803-40DLR.

Texas Instruments

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7803-40DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.779
$ 4.388
Stock
139,777
124,653
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Memory Size
-
1.1 kB
Access Time
-
20 ns
Frequency
-
25 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Related Parts

Texas InstrumentsSN74ALVC7813-20DL
64 x 18 3.3-V synchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7814-25DL
64 x 18 3.3-V asynchronous FIFO memory 56-SSOP 0 to 70
Texas InstrumentsSN74ALVC7813-20DLR
74ALVC7813 Width Cut Tape (CT) 8542.32.00.71 fifo memory 50MHz 40muA 0.635mm 20ns

Descriptions

Descriptions of Texas Instruments SN74ACT7803-40DLR provided by its distributors.

74ACT7803 Width Tape & Reel (TR) 8542.32.00.71 fifo memory 25MHz 400muA 0.635mm 40ns
IC CLOCKED FIFO 512X18 56-SSOP / Synchronous FIFO 9K (512 x 18) Uni-Directional 25MHz 20ns 56-SSOP
FIFO Mem Sync Dual Width Uni-Dir 512 x 18 56-Pin SSOP T/R
The SN74ACT7803 is a 512-word 18-bit FIFO suited for buffering asynchronous datapaths up to 67-MHz clock rates and 12-ns access times. Two devices can be configured for bidirectional data buffering without additional logic. Multiple distributed VCC and GND pins, along with Texas Instruments patented output edge control (OECTM) circuit, dampen simultaneous switching noise. The write clock (WRTCLK) and read clock (RDCLK) are free running and can be asynchronous or coincident. Data is written to memory on the rising edge of WRTCLK when WRTEN1 is high, WRTEN2\ is low, and input ready (IR) is high. Data is read from memory on the rising edge of RDCLK when RDEN\, OE1\, and OE2\ are low and output ready (OR) is high. The first word written to memory is clocked through to the output buffer, regardless of the RDEN\, OE1\, and OE2\ levels. The OR flag indicates that valid data is present on the output buffer. The FIFO can be reset asynchronously to WRTCLK and RDCLK. RESET\ must be asserted while at least four WRTCLK and four RDCLK rising edges occur to clear the synchronizing registers. Resetting the FIFO initializes the IR, OR, and half-full (HF) flags low and the almost-full/almost-empty (AF/AE) flag high. The FIFO must be reset upon power up. The SN74ACT7803 is characterized for operation from 0C to 70C.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.