Texas Instruments SN74LVC32APWRG4

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32APWRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Augswan

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-3.27%

CAD Models

Download Texas Instruments SN74LVC32APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.175
$ 0.175
Stock
1,241,695
2,120,451
2,120,451
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
3.6 ns
3.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32APWRG4.

Related Parts

Texas InstrumentsSN74LVC86APWR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC86APW
IC GATE XOR 4CH 2-INP 14TSSOP / XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Texas InstrumentsSN74LVC86APWG4
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LVC32APWRG4 provided by its distributors.

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125
OR Gate LVC 3.6ns@3.3V,50pF Push-Pull 1.65V-3.6V 24mA TSSOP-14 SMD, Adhesive Mount 5mm × 4.4mm × 1.15mm
QUAD OR GATE, 2I/P, TSSOP-14, FULL REEL
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
QUAD 2-INPUT POSITIVE-OR GATE <AZ
QUADRUPLE 2-INPUT POSITIVE-OR GATES
SN74LVC32A QUADRUPLE 2-INPUT POS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.