Texas Instruments SN74LVC32APWR

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32APWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Farnell

Upverter

Newark

Augswan

Inventory History

3 month trend:
+22.97%

CAD Models

Download Texas Instruments SN74LVC32APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.515
$ 0.515
Stock
2,033,169
426,858
426,858
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32APWR.

Related Parts

Texas InstrumentsSN74LVC86APWG4
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC86APWR
4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-TSSOP -40 to 125
Texas InstrumentsSN74LVC86APW
IC GATE XOR 4CH 2-INP 14TSSOP / XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Diodes Inc.74LVC32AT14-13
74LVC Series 3.6 V Surface Mount Quadruple 2-Input OR Gate - TSSOP-14
XOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
74ALVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LVC32APWR provided by its distributors.

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R / IC GATE OR 4CH 2-INP 14-TSSOP
IC, QUAD OR GATE, 2I/P, TSSOP-14; LOGIC; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage
OR 74LVC32 EAR99 74LVC logic gate circuit 3.6ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
OR Gate LVC, Push-Pull, 3.6ns@3.3V/50pF, 1.65V-3.6V, 24mA, TSSOP-14, SMD, Adhesive Mount, 1.2mm H
4-Ch 2-Input OR Gate IC, 1.65-3.6V, 3.8ns, 14-TSSOP, CMOS
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC
IC, 74LVC, SMD, 74LVC32, TSSOP14; Logic Family / Base Number: 74LVC32; Logic Type: OR; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74LVC; Logic IC Base Number: 7432; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74LVC32; Logic Function Number: 7432; Logic IC Base Number: 7432; Logic IC Function: Quadruple 2-Input Positive OR Gate; No. of Gates: 4; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC32APWR .
  • SN74LVC32APWR.
  • SN74LVC32APWR..
  • SN74LVC32APWR....