Texas Instruments SN74ALVC245DWE4

Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC245DWE4.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC245DWE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 0.692
$ 0.692
Stock
78,086
429,979
429,979
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
8
Number of Inputs
-
-
-
Propagation Delay
3.6 ns
3.6 ns
3.6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ALVCH245DWR
Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ALVCH245DW
Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVC07AD
NON INVERTING BUFFER, SOIC-14; LOGIC FAM; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments SN74ALVC245DWE4 provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
ALVC/VCX/A SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC BUS TRANSCEIVER DUAL 20SOIC
Transceiver Logic IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:ALVC; Package/Case:20-SOIC; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.