Texas Instruments SN74ALVCH245DW

Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH245DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages12 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH245DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.692
$ 0.692
Stock
523,167
419,688
419,688
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Propagation Delay
3.6 ns
3.6 ns
3.6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH245DW.

Related Parts

Texas InstrumentsSN74ALVC245DWR
Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ALVC245DW
Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74ALVC245DWE4
Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH245DW provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-SOIC -40 to 85
ALVC/VCX/A SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDSO20
IC BUS TRANSCEIVER 8BIT 20SOIC
Bus XCVR Single 8-CH 3-ST 20-Pin SOIC Tube
10mA Non-inverting Tristate 1 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA SOIC-20 SMD mount 12.8mm*7.52mm*2.35mm
Logic, Bus Transcvr Octal, 20Soic
LOGIC, BUS TRANSCVR OCTAL, 20SOIC; Logic Family / Base Number: 74ALVC245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.