Texas Instruments SN74ALVC162835DLR

18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
$ 1.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC162835DLR.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC162835DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.742
$ 0.742
Stock
182,356
26,789,326
26,789,326
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Propagation Delay
6.1 ns
6.1 ns
6.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVCHR16601LR
18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCHR16601DL
18-Bit Universal Bus Transceiver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16260DL
12-Bit To 24-Bit Multiplexed D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48

Descriptions

Descriptions of Texas Instruments SN74ALVC162835DLR provided by its distributors.

18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
IC UNIV BUS DVR 18BIT 56SSOP / Bus XCVR Single 18-CH 3-ST 56-Pin SSOP T/R
1.65V 3.6V SSOP-56 SMD mount
IC UNIV BUS DVR 18BIT 56SSOP
IC UNIV BUS DRVR 56-SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.