Texas Instruments SN74ALVC16244AZQLR

16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC16244AZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

Augswan

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments SN74ALVC16244AZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.149
Stock
231,925
244,093
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
3.6 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas Instruments74ALVCH16244ZQLR
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVC16244AZQLR
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVC16244AGQLR
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC16244AZQLR provided by its distributors.

16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 56-Pin BGA MICROSTAR JUNIOR T/R
IC BUFFER NON-INVERT 3.6V 56BGA
IC, NON INVERTING BUFFER, VFBGA-56
74ALVC16244 Tape & Reel (TR) Not Qualified Tin/Silver/Copper (Sn/Ag/Cu) logic driver 24mA 24mA 5.7ns 1mm 1.8V
IC BUFF/DVR TRI-ST 16BIT 56BGA
Buffers & Line Drivers 1-OF-8 DECODER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.