Texas Instruments 74ALVCH16244ZQLR

16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.406
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16244ZQLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages28 years ago

Upverter

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVCH16244ZQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
$ 1.519
Stock
302,932
152,773
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
56
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
4
4
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
Propagation Delay
3 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74ALVC16244AZQLR
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74LVTH162244ZQLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74LVT162244AZQLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 56-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments 74ALVCH16244ZQLR provided by its distributors.

16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 56-Pin BGA MICROSTAR JUNIOR T/R
Bus Driver, ALVC/VCX/A Series, 4-Func, 4-Bit, True Output, CMOS, PBGA56
40μA Non-inverting Tristate 3 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA BGA-56 SMD mount,glue mount 7mm*4.5mm*750μm
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:56-VFBGA; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.