Texas Instruments SN74LVC16244AGQLR

16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
$ 1.361

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC16244AGQLR.

Newark

Datasheet26 pages12 years ago

Texas Instruments

Augswan

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC16244AGQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.361
$ 1.361
$ 1.361
Stock
274,430
362,633
362,633
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
56
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
16
16
16
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
20 µA
20 µA
20 µA

Related Parts

Texas InstrumentsSN74LVCH16244AGQLR
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVCH16244AZQLR
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74ALVC16244AZQLR
16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC16244AGQLR provided by its distributors.

16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 56-Pin BGA MICROSTAR JUNIOR T/R
BUFFER/DRIVER, SMD, VFBGA-56, 3.3V; Logic IC function:16244; Logic IC family:LVC; Logic IC Base Number:7416244; Case style:VFBGA; Temperature, operating range:-40°C to +85°C; Base number:74; Pins, No. of:56; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, supply:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.