Texas Instruments SN74AS874NT

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin PDIP Tube
$ 3.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS874NT.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet20 pages18 years ago

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.735
$ 4.331
Stock
195,599
143,022
Authorized Distributors
2
2
Case/Package
PDIP
-
Number of Pins
24
-
Logic Function
D-Type, Flip-Flop
-
Number of Elements
2
-
Number of Bits per Element
4
-
Propagation Delay
10.5 ns
-
Frequency
125 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Related Parts

Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDIP24
Texas InstrumentsSN74ALS874BNT
Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-PDIP 0 to 70
Texas InstrumentsSN74BCT29825NT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
Texas InstrumentsSN74ABT821ANT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin PDIP Tube
NXP SemiconductorsN74F273AN,602
D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74AS874NT provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 24-Pin PDIP Tube
Dual 4-Bit D-Type Edge-Triggered Flip-Flops 24-PDIP 0 to 70
Positive edge 133mA 10.5ns@ 5V,50pF Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 48mA Master Reset AS TTL 15mA 125MHz PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS874NT.