Texas Instruments SN74ALS564BN

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
$ 5.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS564BN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.85%

CAD Models

Download Texas Instruments SN74ALS564BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.143
$ 0.329
Stock
9,073,247
302,872
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
14 ns
14 ns
Frequency
30 MHz
30 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS564BN.

Related Parts

Texas InstrumentsSN74ALS576BN
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Bus Driver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Texas InstrumentsSN74ALS574BNE4
FLIP-FLOP, EDGE-TRIGGERED; FLIP-FLOP; PDIP; 7 V; 2 V; 0.8 V; 3.3 V (TYP.)
Texas InstrumentsSN74ALS374AN
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20

Descriptions

Descriptions of Texas Instruments SN74ALS564BN provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-PDIP 0 to 70
Inverting, Tri-State Buffer/Line Driver, Standard ALS TTL, 18mA, 14ns@5V, 50pF, 24mA, 2.6mA, 30MHz, 4.5V-5.5V, PDIP-20, TH, 24.33mm × 6.35mm × 4.57mm
LOGIC, FLIP FLOP OCTAL D 3ST, 20DIP; Flip-Flop Type:D; Propagation Delay:14ns; Frequency:30MHz; Output Current:24mA; Trigger Type:Positive Edge; IC Output Type:Tri State Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74564; Logic IC Family:ALS; Logic IC Function:Octal D-Type Edge-Triggered Flip-Flop with 3-State Outputs; Output Type:Tri State Inverted; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.