Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS653-1NT

Octal Bus Transceivers/ egisters With 3-State Outputs 24-PDIP 0 to 70
$ 10.192

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS653-1NT.

Texas Instruments

Datasheet33 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet33 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.192
$ 8.933
$ 8.933
Stock
180,802
248,227
248,227
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
-
64 ns
64 ns
Low Level Output Current
-
15 mA
15 mA
High Level Output Current
-
24 mA
24 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74ABT646NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsCD74ACT646EN
Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-PDIP -55 to 125
Texas InstrumentsSN74ABT651NT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALS653-1NT provided by its distributors.

Octal Bus Transceivers/ egisters With 3-State Outputs 24-PDIP 0 to 70
Bus XCVR Single 8-CH 3-ST/Open Collector 24-Pin PDIP Tube
Antiphase Tristate or Open collector 8 4.5V 5.5V 24mA Bus Transceiver,Register -15mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.