Texas Instruments CD74ACT646EN

Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-PDIP -55 to 125
$ 1.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT646EN.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

HQonline

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74ACT646EN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.08
$ 26.94
$ 26.94
Stock
98,940
107,898
107,898
Authorized Distributors
1
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
1
1
Number of Inputs
1
-
-
Propagation Delay
12.5 ns
16 ns
16 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
24 mA
24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
-
-

Related Parts

Texas InstrumentsCD74ACT652EN
Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-PDIP -55 to 125
Texas Instruments74ACT11245NT
Octal Bus Transceivers With 3-State Outputs 24-PDIP -40 to 85
Texas Instruments74ACT11244NT
Octal Buffers/Drivers With 3-State Outputs 24-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74ACT646EN provided by its distributors.

Octal Non-Inverting Bus Transceivers/Registers with 3-State Outputs 24-PDIP -55 to 125
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24
Non-inverting Tristate 1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA PDIP-24 Through hole mounting 31.64mm*6.73mm*4.57mm
74ACT CMOS, 74ACT646, DIP24, 5.5V; Logic Device Type:Transceiver, Non Inverting, Registered; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:24; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74ACT646; Interface Type:Bus; Logic Function Number:74646; Logic IC Base Number:74646; Logic IC Family:ACT; Logic IC Function:Octal Bus Transceiver/Register (3-State); No. of Gates:8; No. of Inputs:1; No. of Transceivers:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT646EN.