Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS648-1DW

"BUS TRANSCEIVER, ALS SERIES" Element Bit per Element Output
$ 4.41

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.41
$ 7.333
Stock
170,822
168,189
Authorized Distributors
2
1
Case/Package
-
SOIC
Number of Pins
-
24
Logic Function
-
Inverting, Transceiver
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
-
15 mA
High Level Output Current
-
24 mA
Propagation Delay
-
39 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ALS648-1DW provided by its distributors.

"BUS TRANSCEIVER, ALS SERIES" Element Bit per Element Output
ALS SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24
BUS TRANSCEIVER, ALS SERIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.