Texas Instruments SN74ALS648ADW

1 8 4.5V 5.5V 24mA Inverting, Transceiver 15mA SOIC-24 15.4mm*7.52mm*2.35mm
$ 8.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS648ADW.

Texas Instruments

Datasheet28 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Farnell

element14 APAC

Arrow Electronics

CAD Models

Download Texas Instruments SN74ALS648ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.44
$ 4.41
Stock
180,825
168,390
Authorized Distributors
0
2
Case/Package
SOIC
-
Number of Pins
24
-
Logic Function
Inverting, Transceiver
-
Number of Elements
1
-
Number of Bits per Element
8
-
Low Level Output Current
15 mA
-
High Level Output Current
24 mA
-
Propagation Delay
39 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS648ADW.

Related Parts

Texas InstrumentsSN74ALS652ADWR
Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74LS640-1DW
48mA 4.75V~5.25V 15mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS639ADW
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ALS648ADW provided by its distributors.

1 8 4.5V 5.5V 24mA Inverting,Transceiver 15mA SOIC-24 15.4mm*7.52mm*2.35mm
Octal Bus Transceivers/ egisters With 3-State Outputs 24-SOIC 0 to 70
74ALS648 Tube DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 15mA 24mA 39ns 2.65mm 5V
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74648; Logic IC Base Number:74648; Logic IC Family:ALS; Logic IC Function:Octal Registered Bus Transceiver with 3-State Outputs; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.