Texas Instruments SN74ALS580BN

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70
$ 3.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS580BN.

Farnell

Datasheet18 pages15 years ago
Datasheet18 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS580BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.649
$ 26.94
Stock
5,782,834
170,115
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
18 ns
18 ns
Frequency
1 MHz
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
16 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS580BN.

Related Parts

Texas InstrumentsCD74ACT573E
Octal Non-Inverting Transparent Latches with 3-State Outputs 20-PDIP -55 to 125
Texas InstrumentsSN74ALS573CN
TRANSPARENT LATCH; 20-LEAD PDIP; 5 V (NOM.); 2 V (MIN.); 0.8 V (MAX.)
Texas InstrumentsSN74ALS374AN
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin PDIP Tube
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
D Flip-Flop, ALS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20
NXP Semiconductors74HCT563N,652
Latch Transparent 3-ST 8-CH D-Type 20-Pin PDIP Bulk

Descriptions

Descriptions of Texas Instruments SN74ALS580BN provided by its distributors.

Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP 0 to 70
6ns Antiphase Tristate 1 4.5V 5.5V 24mA D-Type Transparent Latch ALS 1 2.6mA PDIP-20 Through hole mounting 24.33mm*6.35mm*4.57mm
LOGIC, LATCH TRANSP OCTAL D, 20DIP; Latch Type:D Type Transparent; Output Current:24mA; Propagation Delay:18ns; No. of Bits:8; IC Output Type:Tri State; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Frequency:1MHz; Logic Function Number:74580; Logic IC Base Number:74580; Logic IC Family:ALS; Logic IC Function:Octal D-Type Transparent Latch with 3-State Outputs; Output Type:Tri State; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS580BN.