Texas Instruments SN74ALS563BNSRG4

IC D-TYPE LATCH SGL 3-ST 20SO / D-Type Transparent Latch 1 Channel 8: 8 IC Tri-State 20-SO
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS563BNSRG4.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments SN74ALS563BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.657
Stock
124,679
88,417
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
18 ns
22 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS563BNSRG4.

Related Parts

Texas InstrumentsSN74ALS574BNSR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOP 0 to 70
Texas InstrumentsSN74ALS273NSR
Octal D-Type Positive-Edge-Triggered Flip-Flops With Clear 20-SOP 0 to 70
Texas InstrumentsSN74ALS576BNSR
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOP 0 to 70
Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS563BNSRG4 provided by its distributors.

IC D-TYPE LATCH SGL 3-ST 20SO / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Octal D-Type Transparent Latches With 3-State Outputs 20-SOP 0 to 70
Latch Transparent 3-ST 8-CH D-Type 20-Pin SOP T/R
ALS SERIES 8-BIT DRIVER INVERTED OUTPUT PDSO20
ICs, Latches Logic; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.