Texas Instruments SN74ALS574BNSR

Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOP 0 to 70
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS574BNSR.

Texas Instruments

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS574BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS574BNSR.

Related Parts

Texas InstrumentsSN74ALS374ANSR
Tape & Reel (TR) 74ALS374 e4 74ALS flip flop 12.6mm 16ns @ 5V 50pF 35MHz 16ns
Texas InstrumentsSN74ALS273NSR
Tape & Reel (TR) 74ALS273 e4 74ALS flip flop 12.6mm 15ns @ 5V 50pF 35MHz 15ns
Texas InstrumentsSN74AHCT273NSR
Tape & Reel (TR) 74AHCT273 e4 74AHCT flip flop 12.6mm 9.2ns @ 5V 50pF 120MHz 12.6ns
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS574BNSR provided by its distributors.

Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOP 0 to 70
Positive Edge, 18mA, 14ns@5V,50pF, Non-Inverting, Tri-State, Non-Inverting 1, 4.5V-5.5V, 24mA, Standard ALS TTL, 2.6mA, 35MHz, SO-20, SMD, Adhesive Mount, 12.6mm × 5.3mm × 1.95mm
Flip-Flop Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.